-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Housing Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H1950
|
Newark | Closed Flange Housing, Size 16A, 1 Lever, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:16A, For Use With:Han 16A Hoods & Inserts, Number Of Levers:1 Rohs Compliant: Yes |Harting 09200160252 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$30.0200 / $40.5100 | Buy Now |
DISTI #
1195-4625-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ16A PG21 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
42 In Stock |
|
$26.5679 / $47.5500 | Buy Now |
DISTI #
617-09200160252
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG 1 SIDE ENTRY RoHS: Compliant | 22 |
|
$26.5600 / $43.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$27.2600 | Buy Now |
DISTI #
HRT09200160252
|
Heilind Electronics | 16A SURFACE MOUNT HOUSING, SIN | Americas - 0 in Stock |
|
$31.6406 / $41.9800 | Buy Now |
DISTI #
77785511
|
Verical | Surface Mount Housing 90° 16A Shell Size Powder Die Cast Aluminum Single Lock Han® RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$33.8380 / $43.1900 | Buy Now |
DISTI #
09200160252
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG 1 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$25.5000 / $42.1000 | Buy Now |
DISTI #
09200160252
|
TME | Enclosure: for HDC connectors, Han® A, size 16A, with latch, PG16 Min Qty: 1 | 2 |
|
$26.8500 / $34.2800 | Buy Now |
|
Powell Electronics | Han 16 A-asg1-LB-21 Min Qty: 1 | 19 |
|
$94.7000 / $103.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200160252
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200160252
HARTING Technology Group
Connector Accessory, Housing Item,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |