Part Details for 09200100321ML by HARTING Technology Group
Results Overview of 09200100321ML by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09200100321ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-09200100321ML-ND
|
DigiKey | 10A BULKHEAD HOUSING, SINGLE LEV Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.8200 | Buy Now |
DISTI #
617-09200100321ML
|
Mouser Electronics | Heavy Duty Power Connectors 10A Bulkhead Housing, Single Lever, w/ metal lever, w/ cover RoHS: Compliant | 0 |
|
$30.8400 / $41.6300 | Order Now |
DISTI #
75131891
|
RS | 10A Bulkhead Housing, Single Lever, w/ metal lever, w/ cover | HARTING 09200100321ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$29.1500 | Buy Now |
DISTI #
HRT09200100321ML
|
Heilind Electronics | 10A BULKHEAD HOUSING, SINGLE L | Americas - 0 in Stock |
|
Buy Now |