-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cover Item, Thermoplastic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8328
|
Newark | Protection Cover, Size 3A, Polycarbonate, Accessory Type:Protection Cover, For Use With:Harting Han A Series Heavy Duty Connectors, Connector Body Material:Pc (Polycarbonate) Body, Product Range:Han A Series Rohs Compliant: Yes |Harting 09200035409 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$17.6800 / $23.8600 | Buy Now |
DISTI #
1195-6007-ND
|
DigiKey | HSG CVR FOR HAN 3A W/ LOCK PEGS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
60 In Stock |
|
$16.0995 / $22.3900 | Buy Now |
DISTI #
617-09200035409
|
Mouser Electronics | Heavy Duty Power Connectors PROTECTION COVER BLK HAN 3A 1 LEVER LCK RoHS: Compliant | 43 |
|
$15.5000 / $21.2000 | Buy Now |
DISTI #
70736225
|
RS | Connector, Power, Heavy Duty, PROTECTION COVER BLK HAN 3A 1 LEVER LCK | HARTING 09200035409 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$15.8500 / $22.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$16.0600 | Buy Now |
DISTI #
HRT09200035409
|
Heilind Electronics | HAN 3A-AK-DICHTUNG SCHWARZ | Americas - 0 in Stock |
|
$17.7344 / $20.6000 | Buy Now |
DISTI #
09200035409
|
TTI | Heavy Duty Power Connectors PROTECTION COVER BLK HAN 3A 1 LEVER LCK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.2100 / $18.0900 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors PROTECTION COVER BLK HAN 3A 1 LEVER LCK | 50 |
|
$17.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200035409
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200035409
HARTING Technology Group
Connector Accessory, Cover Item, Thermoplastic,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC |