-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6690
|
Newark | 3A Bulkhead Housing Angled (4 Screw Mounting, Long Version) Rohs Compliant: Yes |Harting 09200030811 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$10.1000 / $16.7000 | Buy Now |
DISTI #
09200030811-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ3A IP44 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$9.0750 / $18.6600 | Buy Now |
DISTI #
617-09200030811
|
Mouser Electronics | Heavy Duty Power Connectors HAN 3A SL LEVER ANGLED HOUSING RoHS: Compliant | 31 |
|
$9.4900 / $17.7000 | Buy Now |
DISTI #
V79:2366_26830020
|
Arrow Electronics | Bulkhead Mount Housing 90° 3A Shell Size Powder Zinc Die Cast Single Lock Han® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1928 | Americas - 18 |
|
$7.1610 | Buy Now |
DISTI #
71073646
|
RS | Bulkhead Mounted Housing, Size 3A, Angled, Square, 4 Screw, Single Locking | HARTING 09200030811 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 |
|
$14.0300 / $18.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks | 0 |
|
$9.4300 | Buy Now |
DISTI #
HRT09200030811
|
Heilind Electronics | 3A BULKHEAD HOUSING ANGLE | Americas - 0 in Stock |
|
$10.7344 / $14.5200 | Buy Now |
DISTI #
62363338
|
Verical | Bulkhead Mount Housing 90° 3A Shell Size Powder Zinc Die Cast Single Lock Han® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1928 | Americas - 18 |
|
$7.1610 | Buy Now |
DISTI #
78981151
|
Verical | Bulkhead Mount Housing 90° 3A Shell Size Powder Zinc Die Cast Single Lock Han® RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 15 |
|
$11.0320 | Buy Now |
DISTI #
09200030811
|
TTI | Heavy Duty Power Connectors HAN 3A SL LEVER ANGLED HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$8.8000 / $17.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200030811
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200030811
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |