Part Details for 0919991249 by Molex
Overview of 0919991249 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0919991249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0919991249-ND
|
DigiKey | CONN HDR 3POS 5.00MM PCB SLDR Min Qty: 3750 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4509 | Buy Now |
DISTI #
0919991249
|
Avnet Americas | Appli-Mate RAST 5 Header Vertical 3 Circuits 2.032µm Silver Plating Glow Wire Capable Natural Bag (Alt: 0919991249) RoHS: Compliant Min Qty: 3750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.4702 / $0.7212 | Buy Now |
DISTI #
MOL91999-1249
|
Heilind Electronics | WITH ZYTEL RM RAST 5 VERTICAL HDR 3 CKT AG | Americas - 0 in Stock |
|
$0.3979 / $0.4596 | Buy Now |
DISTI #
0919991249
|
Avnet Asia | Appli-Mate RAST 5 Header Vertical 3 Circuits 2.032µm Silver Plating Glow Wire Capable Natural Bag (Alt: 0919991249) RoHS: Compliant Min Qty: 3750 Package Multiple: 750 Lead time: 23 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0919991249
0919991249 CAD Models
0919991249 Part Data Attributes
|
0919991249
Molex
Buy Now
Datasheet
|
Compare Parts:
0919991249
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |