Part Details for 0919990495 by Molex
Overview of 0919990495 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0919990495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0919990495-ND
|
DigiKey | CONN HDR 3POS 5.00MM PCB SLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1000 In Stock |
|
$0.2060 / $0.3700 | Buy Now |
DISTI #
0919990495
|
Avnet Americas | Appli-Mate RAST 5 Header Vertical 2 Circuits 2.032µm Silver Plating Glow Wire Capable Natural Bag - Bulk (Alt: 0919990495) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1927 | Buy Now |
DISTI #
MOL91999-0495
|
Heilind Electronics | RAST 5 VERTICAL HDR 2 CKT AG | Americas - 0 in Stock |
|
$0.1960 / $0.2781 | Buy Now |