Part Details for 0919990478 by Molex
Overview of 0919990478 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0919990478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0919990478-ND
|
DigiKey | CONN HDR 2POS 5.00MM PCB SLDR Min Qty: 7000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1306 | Buy Now |
DISTI #
0919990478
|
Avnet Americas | RAST 5 VERTICAL HDR 2 CKT AG - Bulk (Alt: 0919990478) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0948 | Buy Now |
DISTI #
919990478
|
Avnet Americas | RAST 5 VERTICAL HDR 2 CKT AG (Alt: 919990478) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
MOL91999-0478
|
Heilind Electronics | RAST 5 VERTICAL HDR 2 CKT AG | Americas - 0 in Stock |
|
$0.1167 / $0.1306 | Buy Now |
DISTI #
0919990478
|
Avnet Asia | RAST 5 VERTICAL HDR 2 CKT AG (Alt: 0919990478) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0919990478
0919990478 CAD Models
0919990478 Part Data Attributes
|
0919990478
Molex
Buy Now
Datasheet
|
Compare Parts:
0919990478
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |