There are no models available for this part yet.
Overview of 09199 by Desco Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709199L7PF9 | Renesas Electronics Corporation | 128K X 9 5V SYNC DPRAM | |
709199L9PF8 | Renesas Electronics Corporation | 128K X 9 5V SYNC DPRAM | |
709199L12PF8 | Renesas Electronics Corporation | 128K X 9 5V SYNC DPRAM |
Price & Stock for 09199 by Desco Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09199-ND
|
DigiKey | WRSTBND JWL ADJ MTL SPPHRE 12' Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.0400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.2600 / $61.6000 | Buy Now | ||
DISTI #
10052976
|
Techni-Tool, Inc. | Desco 09199 Wrist Strap, 12 ft Grounding Cord, Adjustable, MagSnap, Metal, Sapphire | 0 |
|
$41.0400 | Buy Now | |
DISTI #
10052976
|
TestEquity LLC | Desco 09199 Wrist Strap, 12 ft Grounding Cord, Adjustable, MagSnap, Metal, Sapphire | 0 |
|
$41.0400 | Buy Now |