Datasheets
09195646903 by: HARTING Technology Group

Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,

Part Details for 09195646903 by HARTING Technology Group

Overview of 09195646903 by HARTING Technology Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for 09195646903

Part # Distributor Description Stock Price Buy
DISTI # 44J4344
Newark Header Connector, pcb Mount, recept,64 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch & Eject |Harting 09195646903 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $11.1800
  • 100 $10.6400
  • 250 $9.5400
  • 500 $8.9900
  • 1,000 $7.8400
$7.8400 / $11.1800 Buy Now
DISTI # 09195646903-ND
DigiKey CONN HEADER R/A 64POS 2.54MM Min Qty: 50 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $10.2722
$10.2722 Buy Now
DISTI # 617-09195646903
Mouser Electronics Headers & Wire Housings SEK/IDC THR/SMC angled male, 2.9mm tails, 64pin, w/o board locks, PL2, w/ long levers RoHS: Compliant 0
  • 1 $12.1800
  • 10 $10.8000
  • 50 $9.9600
  • 250 $9.7000
  • 500 $9.1200
$9.1200 / $12.1800 Order Now
DISTI # 70741058
RS SEK-19 SV HT MA STD ANG29 RLG 64P PL2 | HARTING 09195646903 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 50 $12.7000
  • 250 $11.6900
  • 500 $10.1600
  • 1,000 $8.8900
  • 2,500 $7.6200
$7.6200 / $12.7000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks 0
  • 50 $7.1200
$7.1200 Buy Now
DISTI # HRT09195646903
Heilind Electronics SEKIDC THRSMC ANGLED MALE, 2.9 Americas - 0 in Stock
Buy Now
DISTI # 09195646903
TME Connector: IDC, male, PIN: 64, angled 90°, with long latch, THT Min Qty: 50 0
  • 50 $5.8400
$5.8400 RFQ

Part Details for 09195646903

09195646903 CAD Models

09195646903 Part Data Attributes

09195646903 HARTING Technology Group
Buy Now Datasheet
Compare Parts:
09195646903 HARTING Technology Group Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer HARTING
Additional Feature STANDARD: IEC 60603-13; DIN EN 60603-13
Board Mounting Option HOLE .099-.111
Body Breadth 0.331 inch
Body Depth 0.681 inch
Body Length 4.484 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
Durability 200 Cycles
Filter Feature NO
IEC Conformance YES
Insulation Resistance 1000000000 Ω
Insulator Color BEIGE
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key CTR W/GUIDE SLOTS
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 64
UL Flammability Code 94V-0

Alternate Parts for 09195646903

This table gives cross-reference parts and alternative options found for 09195646903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09195646903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
09185646974 Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle HARTING Technology Group 09195646903 vs 09185646974
09185647974 Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle HARTING Technology Group 09195646903 vs 09185647974
09185646964 Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle HARTING Technology Group 09195646903 vs 09185646964
09185647964 Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle HARTING Technology Group 09195646903 vs 09185647964
09185646319 Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch & Eject, Receptacle HARTING Technology Group 09195646903 vs 09185646319
09185647319 Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch & Eject, Receptacle HARTING Technology Group 09195646903 vs 09185647319
09185647309 Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch & Eject, Receptacle HARTING Technology Group 09195646903 vs 09185647309

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09195646903 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09195646903 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09195646903 would you like to use for your alert(s)?
  • Please alert me when 09195646903 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09195646903 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09195646903 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09195646903 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09195646903.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09195646903 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: