-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J4258
|
Newark | Header Connector, pcb Mount, recept,50 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal |Harting 09195506323 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9200 / $8.6300 | Buy Now |
DISTI #
1195-4598-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9146 | Buy Now |
DISTI #
617-09195506323
|
Mouser Electronics | Headers & Wire Housings SEK-19 SV HT ML LP ANG29 50P PL2 RoHS: Compliant | 0 |
|
$6.9100 / $9.1100 | Order Now |
DISTI #
70449145
|
RS | Connector, Wt 9.6 g, 50 Contacts, SEK Low-profile Series | HARTING 09195506323 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5800 / $14.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.1000 | Buy Now |
DISTI #
HRT09195506323
|
Heilind Electronics | SEKIDC THRSMC LOW PROFILE ANGL | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 35 |
|
$3.6589 / $7.8400 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 50 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, BEIGE INSULATOR, RECEPTACLE | 28 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 50 CONTACT(S), 2 ROW(S), MALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, BEIGE INSULATOR, RECEPTACLE (Also Known As: 09 19 550 6323) | 28 |
|
$5.2500 / $10.5000 | Buy Now |
DISTI #
09195506323
|
TME | Connector: IDC, male, PIN: 50, angled 90°, THT, Contacts ph: 2.54mm Min Qty: 50 | 0 |
|
$4.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09195506323
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09195506323
HARTING Technology Group
Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SOLDERED DIRECTLY TO THE BOARD | |
Body Breadth | 0.362 inch | |
Body Depth | 0.48 inch | |
Body Length | 2.807 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09195506323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09195506323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
09195505323740 | HARTING Technology Group | Check for Price | Board Euro Connector | 09195506323 vs 09195505323740 |
09195507321 | HARTING Technology Group | Check for Price | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 09195506323 vs 09195507321 |
09185507321 | HARTING Technology Group | $6.3900 | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | 09195506323 vs 09185507321 |
057-050-053 | Pancon Corporation | Check for Price | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, | 09195506323 vs 057-050-053 |
09185505321 | HARTING Technology Group | $8.3500 | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | 09195506323 vs 09185505321 |
09185505323 | HARTING Technology Group | $3.9923 | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle, | 09195506323 vs 09185505323 |
09185507321001 | HARTING Technology Group | Check for Price | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 09195506323 vs 09185507321001 |
09195506323001 | HARTING Technology Group | Check for Price | Board Euro Connector | 09195506323 vs 09195506323001 |
057-050-032 | Pancon Corporation | Check for Price | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, | 09195506323 vs 057-050-032 |
09195505321 | HARTING Technology Group | Check for Price | Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 09195506323 vs 09195505321 |