Part Details for 09195346912 by HARTING Technology Group
Overview of 09195346912 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 09195346912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0024
|
Newark | Sek 19 Male Std Straight With Short Leve |Harting 09195346912 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7600 / $10.6300 | Buy Now |
DISTI #
1195-09195346912-ND
|
DigiKey | SEK 19 MALE STD STRAIGHT WITH SH Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1521 | Buy Now |
DISTI #
617-09195346912
|
Mouser Electronics | Headers & Wire Housings SEK 19 male STD straight with short leve | 0 |
|
$5.7400 / $8.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$5.1700 | Buy Now |
DISTI #
HRT09195346912
|
Heilind Electronics | SEK 19 MALE STD STRAIGHT WITH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09195346912
|
TME | SEK 19 male STD straight with short leve Min Qty: 100 | 0 |
|
$4.2300 | RFQ |
Part Details for 09195346912
09195346912 CAD Models
09195346912 Part Data Attributes
|
09195346912
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09195346912
HARTING Technology Group
Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 60603-13; DIN EN 60603-13 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 09195346912
This table gives cross-reference parts and alternative options found for 09195346912. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09195346912, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185347914 | Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | HARTING Technology Group | 09195346912 vs 09185347914 |
09185347912 | Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle, | HARTING Technology Group | 09195346912 vs 09185347912 |
09185346912001 | Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator | HARTING Technology Group | 09195346912 vs 09185346912001 |
050H034-132A | Board Euro Connector | Pancon Corporation | 09195346912 vs 050H034-132A |
09195347912 | Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09195346912 vs 09195347912 |
050H034-112A | Board Euro Connector | Pancon Corporation | 09195346912 vs 050H034-112A |
09185345914 | Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | HARTING Technology Group | 09195346912 vs 09185345914 |
050H034-113A | Board Euro Connector | Pancon Corporation | 09195346912 vs 050H034-113A |
09185345912001 | Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator | HARTING Technology Group | 09195346912 vs 09185345912001 |
09195346912001 | Board Euro Connector | HARTING Technology Group | 09195346912 vs 09195346912001 |