-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK0015
|
Newark | Sek/Idc Thr/Smc Straight Male, 2.9Mm Tails, 24Pin, Pls4, W/ Long Levers |Harting 09195245904 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $8.0900 | Buy Now |
DISTI #
09195245904-ND
|
DigiKey | SEK/IDC THR/SMC STRAIGHT MALE, 2 Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6154 | Buy Now |
DISTI #
617-09195245904
|
Mouser Electronics | Headers & Wire Housings SEK/IDC THR/SMC straight male, 2.9mm tails, 24pin, PLS4, w/ long levers RoHS: Compliant | 0 |
|
$4.9100 / $7.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$3.9400 | Buy Now |
DISTI #
HRT09195245904
|
Heilind Electronics | SEKIDC THRSMC STRAIGHT MALE, 2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09195245904
|
TME | Connector: IDC, male, PIN: 24, straight, with long latch, THT Min Qty: 100 | 0 |
|
$3.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09195245904
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09195245904
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |