There are no models available for this part yet.
Overview of 09195167321 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for 09195167321 by HARTING Technology Group
Part Data Attributes for 09195167321 by HARTING Technology Group
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARTING ELECTRONICS GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: IEC 60326-3, LOW PROFILE
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
Alternate Parts for 09195167321
This table gives cross-reference parts and alternative options found for 09195167321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09195167321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
057-016-053 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, | Pancon Corporation | 09195167321 vs 057-016-053 |
09195166321001 | Board Euro Connector | HARTING Technology Group | 09195167321 vs 09195166321001 |
09195167323740 | Board Euro Connector | HARTING Technology Group | 09195167321 vs 09195167323740 |
09185165321 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle, | HARTING Technology Group | 09195167321 vs 09185165321 |
09185166323001 | Board Euro Connector | HARTING Technology Group | 09195167321 vs 09185166323001 |
09185166323 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle, | HARTING Technology Group | 09195167321 vs 09185166323 |
057-016-032 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, | Pancon Corporation | 09195167321 vs 057-016-032 |
09195165321001 | Board Euro Connector | HARTING Technology Group | 09195167321 vs 09195165321001 |
09195165323001 | Board Euro Connector | HARTING Technology Group | 09195167321 vs 09195165323001 |
09195167323001 | Board Euro Connector | HARTING Technology Group | 09195167321 vs 09195167323001 |