Part Details for 09195166322 by HARTING Technology Group
Overview of 09195166322 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 09195166322
09195166322 CAD Models
09195166322 Part Data Attributes
|
09195166322
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09195166322
HARTING Technology Group
Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 60326-3, LOW PROFILE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for 09195166322
This table gives cross-reference parts and alternative options found for 09195166322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09195166322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185167324 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | HARTING Technology Group | 09195166322 vs 09185167324 |
057-016-153 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, | Pancon Corporation | 09195166322 vs 057-016-153 |
057-016-133H | Board Euro Connector | Pancon Corporation | 09195166322 vs 057-016-133H |
09195166322001 | Board Euro Connector | HARTING Technology Group | 09195166322 vs 09195166322001 |
09185166322 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | HARTING Technology Group | 09195166322 vs 09185166322 |
09195167324 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle, | HARTING Technology Group | 09195166322 vs 09195167324 |
09195166324740 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator | HARTING Technology Group | 09195166322 vs 09195166324740 |
09195165322 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09195166322 vs 09195165322 |
057-016-132H | Board Euro Connector | Pancon Corporation | 09195166322 vs 057-016-132H |
057-016-135 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, IDC Terminal | Pancon Corporation | 09195166322 vs 057-016-135 |