-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09195106324 by HARTING Technology Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4163
|
Newark | Connector, Header, 10Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:10Contacts, Gender:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 247 |
|
$1.0700 / $2.1900 | Buy Now |
DISTI #
1195-4588-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
48 In Stock |
|
$0.9764 / $1.8700 | Buy Now |
DISTI #
617-09195106324
|
Mouser Electronics | Headers & Wire Housings SEK-19 SV HT ML LP STR29 10P PL2 RoHS: Compliant | 864 |
|
$0.9370 / $1.8000 | Buy Now |
DISTI #
70428188
|
RS | SEK/IDC THR/SMC Low Profile straight male, 2.9mm tails, 10pin, PL2 | HARTING 09195106324 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3400 / $1.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks | 0 |
|
$0.9750 | Buy Now |
DISTI #
HRT09195106324
|
Heilind Electronics | SEK-19 SV HT MA LP STR29 10P PL2 | Americas - 0 in Stock |
|
$1.1250 / $1.5000 | Buy Now |
DISTI #
09195106324
|
TTI | Headers & Wire Housings SEK-19 SV HT ML LP STR29 10P PL2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 45 In Stock |
|
$0.9800 / $1.7600 | Buy Now |
DISTI #
09195106324
|
TME | Connector: IDC, male, PIN: 10, straight, THT, Contacts ph: 2.54mm Min Qty: 100 | 0 |
|
$0.9700 / $1.2300 | RFQ |
DISTI #
09195106324
|
Avnet Abacus | SEK19 SV HT MA LP STR29 10P PL2 (Alt: 09195106324) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09195106324
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09195106324
HARTING Technology Group
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SOLDERED DIRECTLY TO THE BOARD | |
Body Breadth | 0.366 inch | |
Body Depth | 0.372 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09195106324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09195106324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
09195105324001 | HARTING Technology Group | $1.5400 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 09195106324 vs 09195105324001 |
09195106324740 | HARTING Technology Group | $2.5993 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator | 09195106324 vs 09195106324740 |
057-010-152H | Pancon Corporation | Check for Price | Board Euro Connector | 09195106324 vs 057-010-152H |
09195107324001 | HARTING Technology Group | $1.1700 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 09195106324 vs 09195107324001 |
057-010-132 | Pancon Corporation | Check for Price | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, | 09195106324 vs 057-010-132 |
09195107324741 | HARTING Technology Group | Check for Price | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 09195106324 vs 09195107324741 |
09185105322 | HARTING Technology Group | $2.2885 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | 09195106324 vs 09185105322 |
057-010-155 | Pancon Corporation | Check for Price | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, IDC Terminal | 09195106324 vs 057-010-155 |