Part Details for 09195105902 by HARTING Technology Group
Overview of 09195105902 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09195105902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4863
|
Newark | Sek-19 Sv Ht Ma Std Str45 Rlg 10P Pls4 |Harting 09195105902 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $5.3100 | Buy Now |
DISTI #
09195105902-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3379 | Buy Now |
DISTI #
617-09195105902
|
Mouser Electronics | Headers & Wire Housings SEK-19 SV HT ML STD STR45 RLG 10P AU0.76 RoHS: Compliant | 0 |
|
$4.3300 / $6.1600 | Order Now |
DISTI #
70741285
|
RS | Headers, SEK-19 SV HT ML STD STR45 RLG 10P AU0.76 | HARTING 09195105902 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5300 / $9.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$3.3000 | Buy Now |
DISTI #
HRT09195105902
|
Heilind Electronics | SEK-19 SV HT MA STD STR45 RLG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09195105902
|
TME | IDC connector SEK-19 SV HT MA STD STR45 RLG 10P PLS4 Min Qty: 100 | 0 |
|
$2.7300 | RFQ |
Part Details for 09195105902
09195105902 CAD Models
09195105902 Part Data Attributes
|
09195105902
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09195105902
HARTING Technology Group
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 60603-13; DIN EN 60603-13 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 09195105902
This table gives cross-reference parts and alternative options found for 09195105902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09195105902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
050-010-113HB | Pancon Corporation | Check for Price | Board Euro Connector | 09195105902 vs 050-010-113HB |
09185105902001 | HARTING Technology Group | Check for Price | Board Euro Connector | 09195105902 vs 09185105902001 |
050-010-152B | Pancon Corporation | Check for Price | Board Euro Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, | 09195105902 vs 050-010-152B |
050-010-152HB | Pancon Corporation | Check for Price | Board Euro Connector | 09195105902 vs 050-010-152HB |
050-010-153HB | Pancon Corporation | Check for Price | Board Euro Connector | 09195105902 vs 050-010-153HB |
09195105904 | HARTING Technology Group | $2.1700 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | 09195105902 vs 09195105904 |
050H010-152HB | Pancon Corporation | Check for Price | Board Euro Connector | 09195105902 vs 050H010-152HB |
050-010-132HB | Pancon Corporation | Check for Price | Board Euro Connector | 09195105902 vs 050-010-132HB |