09195066914
HARTING Technology Group
Description: Board Euro Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle,

Overview of 09195066914 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Price & Stock for 09195066914 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 44J3869
Newark Header Connector, pcb Mount, recept,6 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch & Eject |Harting 09195066914 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.4300
  • 250 $3.1000
  • 500 $2.8600
  • 1,000 $2.4500
$2.4500 / $3.4300 Buy Now
DISTI # 09195066914-ND
DigiKey CONN HEADER VERT 6POS 2.54MM Min Qty: 100 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $3.2926
$3.2926 Buy Now
DISTI # 617-09195066914
Mouser Electronics Headers & Wire Housings SEK19 SV HTML STD STR29 RKZ 06P PL2 RoHS: Compliant 86
  • 1 $4.1100
  • 10 $3.7400
  • 100 $3.2900
  • 200 $3.1900
  • 500 $3.0900
  • 1,000 $2.7400
  • 2,000 $2.5500
$2.5500 / $4.1100 Buy Now
DISTI # 70448486
RS Connector, Wt 5.61 g, 6 Contacts, SEK Standard Series | HARTING 09195066914 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 100 $3.7800
  • 500 $3.4800
  • 1,000 $3.0200
  • 2,000 $2.6500
  • 5,000 $2.2700
$2.2700 / $3.7800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks 0
  • 100 $2.1200
$2.1200 Buy Now
DISTI # HRT09195066914
Heilind Electronics SEKIDC THRSMC STRAIGHT MALE, 2 Americas - 0 in Stock
Buy Now
DISTI # 09195066914
TME IDC, male, PIN: 6, straight, with short latch, THT, SEK Standard Min Qty: 100 0
  • 100 $1.5400
$1.5400 RFQ

CAD Models for 09195066914 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09195066914 by HARTING Technology Group

09195066914
HARTING Technology Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: IEC 60603-13; DIN EN 60603-13
Body Breadth
0.335 inch
Body Depth
0.681 inch
Body Length
1.071 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Durability
250 Cycles
Filter Feature
NO
IEC Conformance
YES
Insulation Resistance
1000000000 Ω
Insulator Color
BEIGE
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 09195066914
    HARTING Technology Group
    Board Euro Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09195066914 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09195066914 by HARTING Technology Group

  • Please alert me when 09195066914 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 09195066914 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09195066914 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 09195066914 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09195066914.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09195066914 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: