-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09185646323 by HARTING Technology Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F2705
|
Newark | Header Connector, pcb Mount, recept,64 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal |Harting 09... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $5.6500 | Buy Now |
DISTI #
1195-1763-ND
|
DigiKey | CONN HEADER R/A 64POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
43 In Stock |
|
$3.7927 / $6.1800 | Buy Now |
DISTI #
617-09-18-564-6323
|
Mouser Electronics | DIN 41612 Connectors SMC LOW PORF R/A RoHS: Compliant | 20 |
|
$3.4600 / $6.1800 | Buy Now |
DISTI #
70740977
|
RS | Connectors, DIN 41612, SMC LOW PORF R/A | HARTING 09185646323 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6900 / $5.8700 | RFQ |
DISTI #
HRT09185646323
|
Heilind Electronics | SEKIDC LOW PROFILE ANGLED MALE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185646323
|
TME | Connector: IDC, socket, male, PIN: 64, angled 90°, THT, 1.27mm Min Qty: 1 | 0 |
|
$3.9900 / $5.0600 | RFQ |
DISTI #
09185646323
|
Avnet Abacus | SEK18 SV MA LP ANG29 64P PL2 (Alt: 09185646323) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185646323
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185646323
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN EN 60603-13; IEC 60603-13, POLARIZED | |
Body Breadth | 0.362 inch | |
Body Depth | 0.48 inch | |
Body Length | 3.508 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
The recommended torque for screwing the 09185646323 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the 09185646323 connector is designed for outdoor use and can withstand harsh environmental conditions, including moisture, dust, and extreme temperatures.
Yes, the 09185646323 connector is designed to withstand high-vibration applications, such as those found in industrial machinery, transportation, and construction equipment.
The maximum operating temperature of the 09185646323 connector is 125°C, making it suitable for use in high-temperature applications.
Yes, the 09185646323 connector is part of the HARTING Han series and is compatible with other Han series connectors, allowing for easy integration into existing systems.