Part Details for 09185507904800 by HARTING Technology Group
Overview of 09185507904800 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09185507904800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9782
|
Newark | Sek-18 Sv Ma Std Str29 Rlg 50P Pl3 Ob |Harting 09185507904800 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $6.5200 | Buy Now |
DISTI #
09185507904800-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9664 | Buy Now |
DISTI #
617-09185507904800
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV MA STD STR29 RLG 50P PL3 OB | 0 |
|
$4.8900 / $7.1700 | Order Now |
DISTI #
70740848
|
RS | SEK-18 SV MA STD STR29 RLG 50P PL3 OB | HARTING 09185507904800 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1200 / $6.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks | 0 |
|
$3.8500 | Buy Now |
DISTI #
HRT09185507904800
|
Heilind Electronics | SEK-18 SV MA STD STR29 RLG 50P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185507904800
|
TME | Connector: IDC, socket, male, PIN: 50, straight, THT, 2.54mm, SEK Min Qty: 50 | 0 |
|
$3.1800 | RFQ |
Part Details for 09185507904800
09185507904800 CAD Models
09185507904800 Part Data Attributes
|
09185507904800
HARTING Technology Group
Buy Now
|
Compare Parts:
09185507904800
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |