Part Details for 09185406813 by HARTING Technology Group
Results Overview of 09185406813 by HARTING Technology Group
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09185406813 Information
09185406813 by HARTING Technology Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 09185406813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1741-ND
|
DigiKey | CONN RCPT 40POS IDC 26-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2436 / $3.6600 | Buy Now |
DISTI #
617-09-18-540-6813
|
Mouser Electronics | Headers & Wire Housings 40P IDC FEMALE SKT W/ STRAIN RELIEF RoHS: Compliant | 383 |
|
$2.0000 / $3.4000 | Buy Now |
DISTI #
V36:1790_06766010
|
Arrow Electronics | Conn IDC Connector RCP 40 POS 2.54mm IDT RA Side Entry Cable Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2441 | Americas - 300 |
|
$2.4012 / $3.2568 | Buy Now |
DISTI #
70449104
|
RS | Right Angle Cable Mount IDC Connector Socket, 40 Way, 2 Row, 2.54mm Pitch | HARTING 09185406813 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 100 |
|
$2.6400 / $3.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks | 0 |
|
$2.0300 | Buy Now |
DISTI #
HRT09185406813
|
Heilind Electronics | SEK-18 SV FE TYPA ZGL 40P PL2 | Americas - 0 in Stock |
|
$2.2769 / $2.6000 | Buy Now |
DISTI #
87733471
|
Verical | Conn IDC Connector RCP 40 POS 2.54mm IDT RA Side Entry Cable Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2441 | Americas - 300 |
|
$2.4012 / $3.2568 | Buy Now |
DISTI #
09185406813
|
TTI | Headers & Wire Housings 40P IDC FEMALE SKT W/ STRAIN RELIEF RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 432 In Stock |
|
$1.8900 / $2.8100 | Buy Now |
DISTI #
09185406813
|
TME | Connector: IDC, female, PIN: 40, IDC, 1.27mm, gold-plated, SEK Min Qty: 100 | 0 |
|
$2.4000 | RFQ |
|
Powell Electronics | DIN 41612 Connectors 40P IDC FEMALE SKT Min Qty: 1 | 100 |
|
$2.1100 / $2.7900 | Buy Now |
Part Details for 09185406813
09185406813 CAD Models
09185406813 Part Data Attributes
|
09185406813
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185406813
HARTING Technology Group
Board Euro Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-13; DIN EN 60603-13, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.571 inch | |
Body Length | 2.181 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |