-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09185406324 by HARTING Technology Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1740-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
438 In Stock |
|
$2.6221 / $4.2700 | Buy Now |
DISTI #
617-09185406324
|
Mouser Electronics | Headers & Wire Housings 40P IDC MALE STRAIGHT SOLDER PIN RoHS: Compliant | 1030 |
|
$2.3200 / $4.2700 | Buy Now |
|
Future Electronics | SEK Series 40 Position 2 Row 2.54 mm Pitch Through Hole Connector Header RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks | 0 |
|
$2.4100 | Buy Now |
DISTI #
HRT09185406324
|
Heilind Electronics | SEK-18 SV MA LP STR29 40P PL2 | Americas - 0 in Stock |
|
$2.7619 / $3.7000 | Buy Now |
|
Quest Components | 40 CONTACT(S), MALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER | 37 |
|
$14.6250 / $15.2100 | Buy Now |
DISTI #
09185406324
|
TTI | Headers & Wire Housings 40P IDC MALE STRAIGHT SOLDER PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.3400 / $2.6300 | Buy Now |
DISTI #
09185406324
|
TME | Connector: IDC, socket, male, PIN: 40, straight, THT, 1.27mm Min Qty: 1 | 21 |
|
$2.2300 / $4.2400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Powell Electronics | DIN 41612 Connectors 40P IDC MALE STRAIG Min Qty: 1 | 50 |
|
$2.4900 / $2.6400 | Buy Now |
DISTI #
09185406324
|
Avnet Abacus | SEK18 SV MA LP STR29 40P PL2 (Alt: 09185406324) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185406324
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185406324
HARTING Technology Group
Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-13; DIN EN 60603-13, POLARIZED | |
Body Breadth | 0.366 inch | |
Body Depth | 0.372 inch | |
Body Length | 2.307 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09185406324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185406324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
09185407324 | HARTING Technology Group | $2.2298 | Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | 09185406324 vs 09185407324 |
09185407324001 | HARTING Technology Group | Check for Price | Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 09185406324 vs 09185407324001 |
09195407322 | HARTING Technology Group | Check for Price | Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 09185406324 vs 09195407322 |
09195407324001 | HARTING Technology Group | Check for Price | Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 09185406324 vs 09195407324001 |
057H040-112H | Pancon Corporation | Check for Price | Board Euro Connector | 09185406324 vs 057H040-112H |
09195405324 | HARTING Technology Group | $4.2200 | Board Euro Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle, | 09185406324 vs 09195405324 |