There are no models available for this part yet.
Overview of 09185346914001 by HARTING Technology Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 09185346914001 by HARTING Technology Group
Part Data Attributes for 09185346914001 by HARTING Technology Group
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HARTING ELECTRONICS GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.335 inch
|
Body Depth
|
0.681 inch
|
Body Length
|
2.472 inch
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Durability
|
250 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.114 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
34
|
Alternate Parts for 09185346914001
This table gives cross-reference parts and alternative options found for 09185346914001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185346914001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185347914 | Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | HARTING Technology Group | 09185346914001 vs 09185347914 |
09185347912 | Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle, | HARTING Technology Group | 09185346914001 vs 09185347912 |
09185346912001 | Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator | HARTING Technology Group | 09185346914001 vs 09185346912001 |
050H034-132A | Board Euro Connector | Pancon Corporation | 09185346914001 vs 050H034-132A |
09195347912 | Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09185346914001 vs 09195347912 |
050H034-112A | Board Euro Connector | Pancon Corporation | 09185346914001 vs 050H034-112A |
09185345914 | Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | HARTING Technology Group | 09185346914001 vs 09185345914 |
050H034-113A | Board Euro Connector | Pancon Corporation | 09185346914001 vs 050H034-113A |
09185345912001 | Board Euro Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator | HARTING Technology Group | 09185346914001 vs 09185345912001 |
09195346912001 | Board Euro Connector | HARTING Technology Group | 09185346914001 vs 09195346912001 |