-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6445
|
Newark | Header Connector, pcb Mount, recept,26 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal |Harting 09185265323 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $5.3300 | Buy Now |
DISTI #
617-09185265323
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV ML LP ANG29 26P AU0.76 RoHS: Compliant | 0 |
|
$4.1300 / $6.1800 | Order Now |
DISTI #
70741657
|
RS | Headers, SEK-18 SV ML LP ANG29 26P AU0.76 | HARTING 09185265323 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 / $5.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$3.3200 | Buy Now |
DISTI #
HRT09185265323
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.0469 / $4.1130 | Buy Now | |
DISTI #
09185265323
|
TME | Connector: IDC, male, PIN: 26, angled 90°, THT, Contacts ph: 2.54mm Min Qty: 100 | 0 |
|
$2.7900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185265323
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185265323
HARTING Technology Group
Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN EN 60603-13; IEC 60603-13, POLARIZED | |
Body Breadth | 0.362 inch | |
Body Depth | 0.48 inch | |
Body Length | 1.598 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09185265323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185265323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09195265323740 | Board Euro Connector | HARTING Technology Group | 09185265323 vs 09195265323740 |
09185266323 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle, | HARTING Technology Group | 09185265323 vs 09185266323 |
09185266321001 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09185265323 vs 09185266321001 |
09185265321 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, | HARTING Technology Group | 09185265323 vs 09185265321 |
09195267323 | Board Euro Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle, | HARTING Technology Group | 09185265323 vs 09195267323 |
09195266323001 | Board Euro Connector | HARTING Technology Group | 09185265323 vs 09195266323001 |
09195265323741 | Board Euro Connector | HARTING Technology Group | 09185265323 vs 09195265323741 |
09185267323001 | Board Euro Connector | HARTING Technology Group | 09185265323 vs 09185267323001 |
09195266323740 | Board Euro Connector | HARTING Technology Group | 09185265323 vs 09195266323740 |
09195267323741 | Board Euro Connector | HARTING Technology Group | 09185265323 vs 09195267323741 |