-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1705-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1932 In Stock |
|
$1.2694 / $2.4500 | Buy Now |
DISTI #
617-09-18-520-6324
|
Mouser Electronics | Headers & Wire Housings 20P MALE STRT IDC LOW PROFILE HDR RoHS: Compliant | 1601 |
|
$1.2600 / $1.9900 | Buy Now |
DISTI #
E02:0323_00177918
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Standard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2409 | Europe - 2916 |
|
$1.2827 / $2.0698 | Buy Now |
DISTI #
V36:1790_06782042
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Standard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2340 | Americas - 284 |
|
$1.2575 / $2.0307 | Buy Now |
DISTI #
70428262
|
RS | SEK 18 Series,2.54mm Pitch 20 Way 2 Row Straight PCB Header, Solder Term,1A | HARTING 09185206324 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 |
|
$1.5400 / $2.0500 | Buy Now |
|
Future Electronics | Grey Insulator 20 Position Dual Row 2.54 mm Straight Male Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 1692Tray |
|
$1.2100 / $1.3800 | Buy Now |
DISTI #
HRT09185206324
|
Heilind Electronics | SEK-18 SV MA LP STR29 20P PL2 | Americas - 0 in Stock |
|
$1.4063 / $1.9000 | Buy Now |
DISTI #
14411764
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Standard RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 2915 |
|
$1.2811 / $2.0673 | Buy Now |
DISTI #
78437460
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Standard RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2340 | Americas - 284 |
|
$1.2575 / $2.0307 | Buy Now |
DISTI #
77781899
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Standard RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 260 |
|
$1.8571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185206324
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185206324
HARTING Technology Group
Board Euro Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-13; DIN EN 60603-13, POLARIZED | |
Body Breadth | 0.366 inch | |
Body Depth | 0.372 inch | |
Body Length | 1.307 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09185206324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185206324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185205324001 | Board Euro Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09185206324 vs 09185205324001 |