-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6343
|
Newark | Header Connector, pcb Mount, recept,16 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch & Eject |Harting 09185167902 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $3.1400 | Buy Now |
DISTI #
09185167902-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0300 | Buy Now |
DISTI #
617-09185167902
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV ML STD STR45 RLG 16P PL3 RoHS: Compliant | 0 |
|
$2.4400 / $3.7800 | Order Now |
DISTI #
70741572
|
RS | Headers, SEK-18 SV ML STD STR45 RLG 16P PL3 | HARTING 09185167902 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0900 / $3.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$1.9500 | Buy Now |
DISTI #
HRT09185167902
|
Heilind Electronics | SEKIDC STRAIGHT MALE, 4.5MM TA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185167902
|
TME | Socket, IDC, male, PIN: 16, straight, THT, 2.54mm, Layout: 2x8, SEK Min Qty: 100 | 0 |
|
$2.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185167902
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185167902
HARTING Technology Group
Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN EN 60603-13; IEC 60603-13, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.331 inch | |
Body Depth | 0.681 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09185167902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185167902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09195165902 | Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09185167902 vs 09195165902 |
09195165902001 | Board Euro Connector | HARTING Technology Group | 09185167902 vs 09195165902001 |
09195165904001 | Board Euro Connector | HARTING Technology Group | 09185167902 vs 09195165904001 |
09185167904001 | Board Euro Connector | HARTING Technology Group | 09185167902 vs 09185167904001 |
091851669041 | Board Euro Connector | HARTING Technology Group | 09185167902 vs 091851669041 |
09195166902001 | Board Euro Connector | HARTING Technology Group | 09185167902 vs 09195166902001 |
09185167902001 | Board Euro Connector | HARTING Technology Group | 09185167902 vs 09185167902001 |
09195167904001 | Board Euro Connector | HARTING Technology Group | 09185167902 vs 09195167904001 |
09195167902001 | Board Euro Connector | HARTING Technology Group | 09185167902 vs 09195167902001 |
09185165902001 | Board Euro Connector | HARTING Technology Group | 09185167902 vs 09185165902001 |