-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6168
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.1 Pitch, compliant Fit Terminal |Harting 09185107329 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.2700 | Buy Now |
DISTI #
1195-4480-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7 In Stock |
|
$1.3674 / $4.0500 | Buy Now |
DISTI #
617-09185107329
|
Mouser Electronics | Headers & Wire Housings SEK18 SVML LP STR55 PR-IN 10P PL3 RoHS: Compliant | 266 |
|
$1.3100 / $2.6700 | Buy Now |
DISTI #
70741442
|
RS | Headers, SEK18 SVML LP STR55 PR-IN 10P PL3 | HARTING 09185107329 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $2.5000 | RFQ |
|
Future Electronics | Headers & Wire Housings SEK18 SVML LP STR55 PR-IN 10P PL3 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.3100 / $1.4100 | Buy Now |
DISTI #
HRT09185107329
|
Heilind Electronics | SEKIDC LOW PROFILE STRAIGHT MA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185107329
|
TTI | Headers & Wire Housings SEK18 SVML LP STR55 PR-IN 10P PL3 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.3300 / $1.4500 | Buy Now |
DISTI #
09185107329
|
TME | Connector: IDC, male, PIN: 10, straight, Press-in PCB, UL94V-0 Min Qty: 100 | 0 |
|
$1.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185107329
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185107329
HARTING Technology Group
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: MIL-C-83503; DIN 41651 | |
Body Breadth | 0.366 inch | |
Body Depth | 0.372 inch | |
Body Length | 0.807 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.217 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |