09185107322
HARTING Technology Group
Description: Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,

Overview of 09185107322 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for 09185107322 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y4072
Newark Connector, Header, 10Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:Sek 18 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:-, Contact Rohs Compliant: Yes |Harting 09185107322 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.7400
  • 10 $2.5000
  • 25 $2.3000
  • 50 $2.1300
  • 100 $1.9700
$1.9700 / $2.7400 Buy Now
DISTI # 1195-1678-ND
DigiKey CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tray Temporarily Out of Stock
  • 1 $3.8500
  • 10 $2.6830
  • 80 $2.0221
  • 440 $1.6507
  • 945 $1.5198
  • 4,900 $1.2944
$1.2944 / $3.8500 Buy Now
DISTI # 617-09185107322
Mouser Electronics Headers & Wire Housings SEK-18 SV ML LP STR45 10P PL3 RoHS: Compliant 100
  • 1 $3.4400
  • 10 $2.0700
  • 100 $1.7800
  • 500 $1.5100
  • 1,000 $1.4200
  • 2,500 $1.2900
  • 5,000 $1.2800
$1.2800 / $3.4400 Buy Now
DISTI # 70741438
RS Headers, SEK-18 SV ML LP STR45 10P PL3 | HARTING 09185107322 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 100 $2.1300
  • 500 $1.9600
  • 1,000 $1.7100
  • 2,000 $1.4900
  • 5,000 $1.2800
$1.2800 / $2.1300 RFQ
Future Electronics 10 Position Low Profile Straight Male Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 7 Weeks Container: Tray 0
Tray
  • 20 $1.3500
  • 300 $1.3100
  • 400 $1.3000
  • 1,000 $1.2800
  • 1,500 $1.2500
$1.2500 / $1.3500 Buy Now
DISTI # HRT09185107322
Heilind Electronics SEKIDC LOW PROFILE STRAIGHT MA Americas - 0 in Stock
Buy Now
DISTI # 09185107322
TME Connector: IDC, male, PIN: 10, straight, THT, Contacts ph: 2.54mm Min Qty: 100 0
  • 100 $1.4900
$1.4900 RFQ

CAD Models for 09185107322 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09185107322 by HARTING Technology Group

09185107322
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
HARTING
Additional Feature
STANDARD: IEC 60603-13; DIN EN 60603-13
Body Breadth
0.366 inch
Body Depth
0.372 inch
Body Length
0.807 inch
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
YES
Insulation Resistance
1000000000 Ω
Insulator Color
GRAY
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.177 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 09185107322
    HARTING Technology Group
    Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
    VS

Alternate Parts for 09185107322

This table gives cross-reference parts and alternative options found for 09185107322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185107322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09185106324 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, HARTING Technology Group 09185107322 vs 09185106324
09195107322 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal HARTING Technology Group 09185107322 vs 09195107322
09195107322001 Board Euro Connector HARTING Technology Group 09185107322 vs 09195107322001
09195105324740 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator, HARTING Technology Group 09185107322 vs 09195105324740
09185105324001 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator HARTING Technology Group 09185107322 vs 09185105324001
057-010-133H Board Euro Connector Pancon Corporation 09185107322 vs 057-010-133H
09195106322 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal HARTING Technology Group 09185107322 vs 09195106322
09195106322001 Board Euro Connector HARTING Technology Group 09185107322 vs 09195106322001
057-010-152 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Pancon Corporation 09185107322 vs 057-010-152
057-010-132 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Pancon Corporation 09185107322 vs 057-010-132
Part Number Description Manufacturer Compare
09185105324001 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator HARTING Technology Group 09185107322 vs 09185105324001
09195105322 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal HARTING Technology Group 09185107322 vs 09195105322
09195106322001 Board Euro Connector HARTING Technology Group 09185107322 vs 09195106322001
09195107322 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal HARTING Technology Group 09185107322 vs 09195107322
09195107322001 Board Euro Connector HARTING Technology Group 09185107322 vs 09195107322001
09195106322 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal HARTING Technology Group 09185107322 vs 09195106322
09185107322001 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator HARTING Technology Group 09185107322 vs 09185107322001
09185107324001 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator HARTING Technology Group 09185107322 vs 09185107324001
09185105322001 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator HARTING Technology Group 09185107322 vs 09185105322001

Related Parts for 09185107322

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09185107322 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09185107322 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09185107322 would you like to use for your alert(s)?
  • Please alert me when 09185107322 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09185107322 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09185107322 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09185107322 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09185107322.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09185107322 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: