09185106913
HARTING Technology Group
Description: Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,

Overview of 09185106913 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for 09185106913 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y4069
Newark Connector, Header, 10Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:Sek 18 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:-, Contact Rohs Compliant: Yes |Harting 09185106913 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 61
  • 1 $2.8300
  • 10 $2.5800
  • 25 $2.4000
  • 50 $2.2100
$2.2100 / $2.8300 Buy Now
DISTI # 1195-1676-ND
DigiKey CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk 100
In Stock
  • 1 $3.7800
  • 10 $2.6330
  • 100 $1.9288
  • 500 $1.5959
  • 1,000 $1.4814
  • 5,000 $1.2664
$1.2664 / $3.7800 Buy Now
DISTI # 617-09185106913
Mouser Electronics Headers & Wire Housings SEK-18 SV ML STD ANG29 RKZ 10P PL2 RoHS: Compliant 119
  • 1 $2.5000
  • 10 $2.1800
  • 100 $1.9500
  • 500 $1.5900
  • 1,000 $1.3600
  • 5,000 $1.2000
$1.2000 / $2.5000 Buy Now
Future Electronics Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 4 Weeks Container: Tray 0
Tray
  • 20 $1.4400
  • 300 $1.4100
  • 400 $1.4000
  • 1,000 $1.3700
  • 1,500 $1.3400
$1.3400 / $1.4400 Buy Now
DISTI # HRT09185106913
Heilind Electronics SEK/IDC ANGLED MALE, 2.9MM TAI Americas - 0 in Stock
  • 100 $1.8000
  • 200 $1.5000
  • 300 $1.4516
  • 600 $1.3810
  • 1,200 $1.3594
$1.3594 / $1.8000 Buy Now
DISTI # 09185106913
TME Connector: IDC, socket, male, PIN: 10, angled 90°, THT, 2.54mm, SEK Min Qty: 100 0
  • 100 $1.4800
$1.4800 RFQ

CAD Models for 09185106913 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09185106913 by HARTING Technology Group

09185106913
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: IEC 60603-13; DIN EN 60603-13
Board Mounting Option
HOLE .099-.111
Body Breadth
0.331 inch
Body Depth
0.681 inch
Body Length
1.654 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
YES
Insulation Resistance
1000000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
CTR W/GUIDE SLOTS
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 09185106913
    HARTING Technology Group
    Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
    VS

Alternate Parts for 09185106913

This table gives cross-reference parts and alternative options found for 09185106913. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185106913, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09195105913 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle, HARTING Technology Group 09185106913 vs 09195105913
050-010-032A Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Pancon Corporation 09185106913 vs 050-010-032A
09185105911001 Board Euro Connector HARTING Technology Group 09185106913 vs 09185105911001
050-010-032HA Board Euro Connector Pancon Corporation 09185106913 vs 050-010-032HA
09195107911 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal HARTING Technology Group 09185106913 vs 09195107911
09195105911 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal HARTING Technology Group 09185106913 vs 09195105911
050H010-013HA Board Euro Connector Pancon Corporation 09185106913 vs 050H010-013HA
09185105911 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, HARTING Technology Group 09185106913 vs 09185105911
09185106911 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, HARTING Technology Group 09185106913 vs 09185106911
09185107911001 Board Euro Connector HARTING Technology Group 09185106913 vs 09185107911001
Part Number Description Manufacturer Compare
09195105913001 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator HARTING Technology Group 09185106913 vs 09195105913001
09195107911 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal HARTING Technology Group 09185106913 vs 09195107911
09195107913001 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator HARTING Technology Group 09185106913 vs 09195107913001
09195105911 Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal HARTING Technology Group 09185106913 vs 09195105911
09195107911001 Board Euro Connector HARTING Technology Group 09185106913 vs 09195107911001

Related Parts for 09185106913

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09185106913 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09185106913 by HARTING Technology Group

  • Please alert me when 09185106913 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09185106913 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09185106913 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09185106913 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09185106913.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09185106913 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: