Part Details for 09185106901001 by HARTING Technology Group
Overview of 09185106901001 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 09185106901001
09185106901001 CAD Models
09185106901001 Part Data Attributes
|
09185106901001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185106901001
HARTING Technology Group
Board Euro Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR |
Alternate Parts for 09185106901001
This table gives cross-reference parts and alternative options found for 09185106901001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185106901001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185106903001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator | HARTING Technology Group | 09185106901001 vs 09185106903001 |
050-010-012HB | Board Euro Connector | Pancon Corporation | 09185106901001 vs 050-010-012HB |
050-010-053B | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, | Pancon Corporation | 09185106901001 vs 050-010-053B |
050H010-012HB | Board Euro Connector | Pancon Corporation | 09185106901001 vs 050H010-012HB |
050-010-053HB | Board Euro Connector | Pancon Corporation | 09185106901001 vs 050-010-053HB |
050-010-052HB | Board Euro Connector | Pancon Corporation | 09185106901001 vs 050-010-052HB |
09185105901 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | HARTING Technology Group | 09185106901001 vs 09185105901 |
050-010-013HB | Board Euro Connector | Pancon Corporation | 09185106901001 vs 050-010-013HB |
09195107901 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09185106901001 vs 09195107901 |
050H010-053HB | Board Euro Connector | Pancon Corporation | 09185106901001 vs 050H010-053HB |