-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4064
|
Newark | Connector, Header, 10Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:Sek 18 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:-, Contact Rohs Compliant: Yes |Harting 09185106322 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$2.1500 / $2.7000 | Buy Now |
DISTI #
1195-4475-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tray |
62 In Stock |
|
$1.5603 / $4.5600 | Buy Now |
DISTI #
617-09185106322
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV ML LP STR45 10P PL2 RoHS: Compliant | 0 |
|
$1.5600 / $3.8500 | Order Now |
DISTI #
70741419
|
RS | Headers, SEK-18 SV ML LP STR45 10P PL2 | HARTING 09185106322 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $2.6000 | RFQ |
|
Future Electronics | 10 Position 4.5mm Straight Low Profile Male Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.6900 / $1.8200 | Buy Now |
DISTI #
HRT09185106322
|
Heilind Electronics | SEKIDC LOW PROFILE STRAIGHT MA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09185106322
|
TME | Connector: IDC, male, PIN: 10, straight, THT, Contacts ph: 2.54mm Min Qty: 100 | 0 |
|
$1.8700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185106322
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185106322
HARTING Technology Group
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-13; DIN EN 60603-13 | |
Body Breadth | 0.366 inch | |
Body Depth | 0.372 inch | |
Body Length | 0.807 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09185106322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185106322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
057-010-133H | Board Euro Connector | Pancon Corporation | 09185106322 vs 057-010-133H |
057-010-132 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, | Pancon Corporation | 09185106322 vs 057-010-132 |
09195106322001 | Board Euro Connector | HARTING Technology Group | 09185106322 vs 09195106322001 |
09195105324 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle, | HARTING Technology Group | 09185106322 vs 09195105324 |
09195107324740 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator | HARTING Technology Group | 09185106322 vs 09195107324740 |
057-010-153 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, | Pancon Corporation | 09185106322 vs 057-010-153 |
057-010-152 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, | Pancon Corporation | 09185106322 vs 057-010-152 |
09195106324741 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09185106322 vs 09195106324741 |
057H010-132H | Board Euro Connector | Pancon Corporation | 09185106322 vs 057H010-132H |
09185107324001 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09185106322 vs 09185107324001 |