-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6129
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.1 Pitch, pc Tail Terminal, latch & Eject |Harting 09185105902 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $4.2300 | Buy Now |
DISTI #
09185105902-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9240 | Buy Now |
DISTI #
617-09185105902
|
Mouser Electronics | Headers & Wire Housings SEK18 SVML STD STR45 RLG 10P AU0.76 RoHS: Compliant | 0 |
|
$3.3000 / $4.7700 | Order Now |
DISTI #
P40:2555_24023599
|
Arrow Electronics | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Europe - 55 |
|
$3.2465 / $4.2603 | Buy Now |
DISTI #
70741405
|
RS | Headers, SEK18 SVML STD STR45 RLG 10P AU0.76 | HARTING 09185105902 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 / $4.6800 | RFQ |
|
Future Electronics | Connector Header Through Hole 10 position 0.100 (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$3.3200 / $3.5700 | Buy Now |
DISTI #
HRT09185105902
|
Heilind Electronics | SEK-18 SV MA STD STR45 RLG 10P | Americas - 0 in Stock |
|
$2.4063 / $3.3667 | Buy Now |
DISTI #
09185105902
|
TME | Connector: IDC, socket, male, PIN: 10, straight, THT, 2.54mm, SEK Min Qty: 100 | 0 |
|
$2.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185105902
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185105902
HARTING Technology Group
Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN EN 60603-13; IEC 60603-13 | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.331 inch | |
Body Depth | 0.681 inch | |
Body Length | 1.787 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09185105902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185105902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09185107902001 | Board Euro Connector | HARTING Technology Group | 09185105902 vs 09185107902001 |
091851079041 | Board Euro Connector | HARTING Technology Group | 09185105902 vs 091851079041 |
09185107904001 | Board Euro Connector | HARTING Technology Group | 09185105902 vs 09185107904001 |
09195107902 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09185105902 vs 09195107902 |
050-010-152B | Board Euro Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, | Pancon Corporation | 09185105902 vs 050-010-152B |
050-010-153B | Board Euro Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, | Pancon Corporation | 09185105902 vs 050-010-153B |
09195107904001 | Board Euro Connector | HARTING Technology Group | 09185105902 vs 09195107904001 |
050-010-132B | Board Euro Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, | Pancon Corporation | 09185105902 vs 050-010-132B |
09185106904001 | Board Euro Connector | HARTING Technology Group | 09185105902 vs 09185106904001 |
09195106902 | Board Euro Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09185105902 vs 09195106902 |