-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1669-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1376 In Stock |
|
$0.7105 / $1.4800 | Buy Now |
DISTI #
617-09-18-506-7324
|
Mouser Electronics | Headers & Wire Housings 6P STRT SLDR MALE LOW PROFILE HDR RoHS: Compliant | 1947 |
|
$0.7350 / $1.1600 | Buy Now |
|
Future Electronics | 6 Position 2.54 mm Pitch Straight Solder Male Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Tray | 0Tray |
|
$0.7350 / $0.8400 | Buy Now |
DISTI #
HRT09185067324
|
Heilind Electronics | SEK-18 SV MA LP STR29 06P PL3 | Americas - 0 in Stock |
|
$0.8438 / $1.1200 | Buy Now |
DISTI #
76838779
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Standard Min Qty: 9 Package Multiple: 1 Date Code: 2348 | Americas - 11169 |
|
$0.7115 / $0.9803 | Buy Now |
DISTI #
77781042
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Standard Min Qty: 72 Package Multiple: 1 | Americas - 205 |
|
$1.1290 / $1.1667 | Buy Now |
|
Quest Components | 20 |
|
$1.4700 / $2.3520 | Buy Now | |
DISTI #
09185067324
|
TTI | Headers & Wire Housings 6P STRT SLDR MALE LOW PROFILE HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 530 In Stock |
|
$0.7300 / $0.9200 | Buy Now |
DISTI #
09185067324
|
TME | Socket, IDC, male, PIN: 6, straight, THT, 1.27mm, Contacts ph: 2.54mm Min Qty: 1 | 205 |
|
$0.8200 / $1.0500 | Buy Now |
|
Powell Electronics | Board to Board & Mezzanine Connectors 6P STRT SLDR MALE LOW PROFILE HDR Min Qty: 1 | 527 |
|
$0.6800 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185067324
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185067324
HARTING Technology Group
Board Euro Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-13; DIN EN 60603-13 | |
Body Breadth | 0.366 inch | |
Body Depth | 0.372 inch | |
Body Length | 0.606 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09185067324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09185067324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09195066322 | Board Euro Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09185067324 vs 09195066322 |
09195065322001 | Board Euro Connector | HARTING Technology Group | 09185067324 vs 09195065322001 |
09185066322001 | Board Euro Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09185067324 vs 09185066322001 |
09195065324001 | Board Euro Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09185067324 vs 09195065324001 |
09195067322001 | Board Euro Connector | HARTING Technology Group | 09185067324 vs 09195067322001 |
09195067324001 | Board Euro Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HARTING Technology Group | 09185067324 vs 09195067324001 |
09195066322001 | Board Euro Connector | HARTING Technology Group | 09185067324 vs 09195066322001 |
09195067322 | Board Euro Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HARTING Technology Group | 09185067324 vs 09195067322 |