-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09185066803 by HARTING Technology Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4050
|
Newark | Connector, Rcpt, 6Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:6Contacts, Gender:Rece... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1450 |
|
$0.9330 / $1.7900 | Buy Now |
DISTI #
1195-4462-ND
|
DigiKey | CONN RCPT 6POS IDC 26-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Tray |
4 In Stock |
|
$0.7962 / $1.5300 | Buy Now |
DISTI #
617-09185066803
|
Mouser Electronics | Headers & Wire Housings SEK-18 SV FE TYPA 06P PL2 RoHS: Compliant | 5776 |
|
$0.7500 / $1.8100 | Buy Now |
DISTI #
70428215
|
RS | Right Angle Cable Mount IDC Connector Socket, 6 Way, 2 Row, 2.54mm Pitch | HARTING 09185066803 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 95 |
|
$1.4400 / $1.8300 | Buy Now |
|
Future Electronics | 6 Position 2.54mm Pitch Right Angle Cable Mount RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Container: Bag |
0 Bag |
|
$0.7800 / $0.8400 | Buy Now |
DISTI #
HRT09185066803
|
Heilind Electronics | SEK-18 SV FE TYPA 06P PL2 | Americas - 0 in Stock |
|
$0.8906 / $1.2000 | Buy Now |
DISTI #
19173694
|
Verical | Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 19 Package Multiple: 19 | Americas - 19 |
|
$1.2867 | Buy Now |
DISTI #
09185066803
|
TTI | Headers & Wire Housings SEK-18 SV FE TYPA 06P PL2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 68 In Stock |
|
$0.7300 / $1.7600 | Buy Now |
DISTI #
09185066803
|
TME | Connector: IDC, female, PIN: 6, without strain relief, IDC, 1.27mm Min Qty: 100 | 0 |
|
$0.7100 / $1.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09185066803
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09185066803
HARTING Technology Group
Board Euro Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-13; DIN EN 60603-13, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |