-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4839
|
Newark | Sek/Idc 2Row, Pcb Transition Connector, 6Pins, Low Profile, Kinked Pins, 5.5Mm Height |Harting 09181069422 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8530 / $1.1700 | Buy Now |
DISTI #
1195-4455-ND
|
DigiKey | CONN DIP HDR IDC 6POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$0.6590 / $1.3200 | Buy Now |
DISTI #
617-09181069422
|
Mouser Electronics | Headers & Wire Housings SEK PBC SVML 2R 06P SN-DESIGN 2 LP K RoHS: Compliant | 0 |
|
$0.7270 / $1.3200 | Order Now |
DISTI #
70742058
|
RS | Headers, SEK PBC SVML 2R 06P SN-DESIGN 2 LP K | HARTING 09181069422 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $1.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6760 | Buy Now |
DISTI #
HRT09181069422
|
Heilind Electronics | SEK 2R 6P KINKED PRE-ASSY COV ER W/O SR | Americas - 0 in Stock |
|
$0.7813 / $1.0400 | Buy Now |
DISTI #
09181069422
|
TTI | Headers & Wire Housings SEK PBC SVML 2R 06P SN-DESIGN 2 LP K RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.8600 / $1.3700 | Buy Now |
DISTI #
09181069422
|
TME | Connector: IDC transition, SEK Low Profile, PIN: 6, THT, -55÷105°C Min Qty: 100 | 0 |
|
$0.8300 | RFQ |
DISTI #
2581276
|
element14 Asia-Pacific | CONNECTOR, RCPT, 6POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5041 / $2.1635 | Buy Now |
DISTI #
2581276
|
Farnell | CONNECTOR, RCPT, 6POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$1.3349 / $2.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09181069422
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09181069422
HARTING Technology Group
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.236 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.509 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |