-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6018
|
Newark | Sek/Idc Round Flat Cable 50Pin, Shielded, Awg28/7, 1.27Mm Pitch, 100 Feet (30.48Meter) Reel |Harting 09180507007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.9200 / $436.0700 | Buy Now |
DISTI #
09180507007-ND
|
DigiKey | CBL RIBN 50COND 0.05 BLACK 100' Min Qty: 1 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$812.3400 | Buy Now |
DISTI #
617-09180507007
|
Mouser Electronics | Flat Cables SEK CAB FLAT SH RND AWG28/7 50P 30,48M RoHS: Compliant | 0 |
|
$4.7600 / $7.8300 | Order Now |
DISTI #
70427843
|
RS | Multiconductor Cable,50C,28AWG,7x36,PVC ins, Braid, Black PVC Rnd2Flat Cable, AWM | HARTING 09180507007 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$746.0600 / $888.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$419.5000 | Buy Now |
DISTI #
HRT09180507007
|
Heilind Electronics | Americas - 0 in Stock |
|
$459.0769 / $520.9839 | Buy Now | |
DISTI #
09180507007
|
TME | Wire: ribbon, round, 1.27mm, stranded, Cu, PVC, grey, 30.5m, 50x28AWG Min Qty: 1 | 1 |
|
$464.1200 / $663.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09180507007
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180507007
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | DIAMETER OF INDIVIDUAL CONDUCTOR IS 0.93 MM | |
Approvals | CE; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2.1 A | |
Rated Voltage | 300 V | |
Resistance | 0.216 Ω | |
Shielding | YES | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |