-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6008
|
Newark | Sek/Idc Flat Cable 40Pin, Gray, Awg28/7, 1.27Mm Pitch, Ul Awm-Style 2651, 100 Feet (30.48Meter) Reel |Harting 09180407001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.4000 / $212.1100 | Buy Now |
DISTI #
1195-7514-ND
|
DigiKey | CBL RIBN 40COND 0.05 GRAY 100' Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
4 In Stock |
|
$154.6648 / $296.2400 | Buy Now |
DISTI #
617-09180407001
|
Mouser Electronics | Flat Cables SEK CAB FLAT STD SOLD PER FT RoHS: Compliant | 165 |
|
$1.5600 / $3.0100 | Buy Now |
DISTI #
70427818
|
RS | Multiconductor Cable,40C,28AWG,7x36,TC, PVC ins, Gray Ribbon Multiconductor Cable | HARTING 09180407001 RoHS: Compliant Min Qty: 1 Package Multiple: 30 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$155.7900 / $185.4700 | RFQ |
|
Future Electronics | Flat Ribbon Cable Gray 40 Conductors 0.050 (1.27mm) Flat Cable 100.0 (30.48m) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$154.7600 | Buy Now |
DISTI #
HRT09180407001
|
Heilind Electronics | SEK/IDC FLAT CABLE 40PIN, GRAY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09180407001
|
TME | Wire: ribbon, 1.27mm, stranded, Cu, unshielded, PVC, grey, 30.5m Min Qty: 1 | 3 |
|
$107.8400 / $155.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09180407001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180407001
HARTING Technology Group
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |