Part Details for 09180267007 by HARTING Technology Group
Overview of 09180267007 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 09180267007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5991
|
Newark | Sek/Idc Round Flat Cable 26Pin, Shielded, Awg28/7, 1.27Mm Pitch, 100 Feet (30.48Meter) Reel |Harting 09180267007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$579.0100 / $630.1000 | Buy Now |
DISTI #
09180267007-ND
|
DigiKey | CBL RIBN 26COND 0.05 GRAY 100' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$977.4300 | Buy Now |
DISTI #
617-09180267007
|
Mouser Electronics | Flat Cables Flat Cables ROUND FLT CBL Sold Per Foot RoHS: Compliant | 100 |
|
$5.8900 / $9.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$552.9100 | Buy Now |
DISTI #
HRT09180267007
|
Heilind Electronics | SEKIDC ROUND FLAT CABLE 26PIN, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77781107
|
Verical | Round Flat Cable Polyvinyl Chloride 26Conductors 28AWG 9.14mm 300VAC Black/Gray 30.48m Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$502.6700 / $718.0880 | Buy Now |
DISTI #
09180267007
|
TME | Wire: ribbon, round, 1.27mm, stranded, Cu, PVC, grey, 30.5m, 26x28AWG Min Qty: 1 | 3 |
|
$398.9400 / $569.9100 | Buy Now |