-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1482
|
Newark | Sek/Idc Flat Cable 24Pin, Gray, Awg28/7, 1.27Mm Pitch, Ul Awm-Style 2651, 100 Meter (348 Feet) Reel |Harting 09180247004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$536.7600 / $584.1200 | Buy Now |
DISTI #
09180247004-ND
|
DigiKey | CBL RIBN 24COND 0.05 GRAY 328.1' Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9053 | Buy Now |
DISTI #
617-09180247004
|
Mouser Electronics | Flat Cables SEK CAB FLAT STD AWG28/7 34P 100M RoHS: Compliant | 0 |
|
$6.1100 / $9.1700 | Order Now |
DISTI #
70729477
|
RS | SEK CAB FLAT STD AWG28/7 24P 100m | HARTING 09180247004 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$682.3200 / $914.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$512.5600 | Buy Now |
DISTI #
HRT09180247004
|
Heilind Electronics | SEKIDC FLAT CABLE 24PIN, GRAY, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09180247004
|
TME | Wire: ribbon, 1.27mm, stranded, Cu, unshielded, PVC, grey, 100m Min Qty: 1 | 0 |
|
$216.5900 / $309.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09180247004
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180247004
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |