-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-09180167008
|
Mouser Electronics | Flat Cables SEK CAB FLAT NSH RND AWG28/7 16P 30,48M RoHS: Compliant | 49 |
|
$3.2200 / $5.9700 | Buy Now |
DISTI #
70427846
|
RS | Multiconductor Cable,16C,28AWG,7x36,TC, PVC ins, Black PVC Round to Flat Cable, AWM | HARTING 09180167008 RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$238.7700 / $284.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$306.7800 | Buy Now |
DISTI #
HRT09180167008
|
Heilind Electronics | SEKIDC ROUND FLAT CABLE 16PIN, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09180167008
|
TME | Wire: ribbon, round, 1.27mm, stranded, Cu, unshielded, PVC, grey Min Qty: 1 | 3 |
|
$213.5200 / $306.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09180167008
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180167008
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |