Part Details for 09180157008 by HARTING Technology Group
Overview of 09180157008 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 09180157008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5965
|
Newark | Sek/Idc Round Flat Cable 15Pin, Unshielded, Awg28/7, 1.27Mm Pitch, 100 Feet (30.48Meter) Reel |Harting 09180157008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.3200 / $229.9700 | Buy Now |
DISTI #
1195-7499-ND
|
DigiKey | CBL RIBN 15COND 0.05 BLACK 100' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$147.4500 / $208.5400 | Buy Now |
DISTI #
617-09180157008
|
Mouser Electronics | Flat Cables SEK CAB FLAT NSH RND AWG28/7 15P 30,48M RoHS: Compliant | 0 |
|
$2.1100 / $3.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$201.8000 | Buy Now |
DISTI #
HRT09180157008
|
Heilind Electronics | SEKIDC ROUND FLAT CABLE 15PIN, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77786228
|
Verical | Round Flat Cable 15Conductors 28AWG 6.86mm 300VAC Black/Gray 30.48m Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$387.4203 | Buy Now |
DISTI #
09180157008
|
TME | Wire: ribbon, round, 1.27mm, stranded, Cu, unshielded, PVC, grey Min Qty: 1 | 2 |
|
$220.8500 / $315.2000 | Buy Now |
Part Details for 09180157008
09180157008 CAD Models
09180157008 Part Data Attributes
|
09180157008
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09180157008
HARTING Technology Group
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |