Part Details for 09180 by Desco Industries Inc
Overview of 09180 by Desco Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-1306-ND
|
DigiKey | CORD COIL JEWEL MAGSNAP ONYX 6' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
25 In Stock |
|
$17.6200 | Buy Now |
DISTI #
809-09180
|
Mouser Electronics | Anti-Static Control Products 6' COIL CORD MAGSNAP RoHS: Compliant | 0 |
|
$16.7300 / $17.6200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$15.2300 / $23.2500 | Buy Now | |
DISTI #
548ST9180
|
Techni-Tool, Inc. | Desco 09180 Grounding Cord Only, Coiled, MagSnap, 6 ft Over-All Length, Black | 13 |
|
$17.6200 | Buy Now |
DISTI #
548ST9180
|
TestEquity LLC | Desco 09180 Grounding Cord Only, Coiled, MagSnap, 6 ft Over-All Length, Black | 13 |
|
$17.6200 | Buy Now |