Part Details for 0917160530 by Molex
Overview of 0917160530 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0917160530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23692-ND
|
DigiKey | CONN RCPT 4POS IDC 22-24AWG TIN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
19131 In Stock |
|
$0.2866 / $0.6800 | Buy Now |
DISTI #
0917160530
|
Avnet Americas | Conn IDC Connector F 4 POS 2.5mm IDT RA Cable Mount Tray - Trays (Alt: 0917160530) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL91716-0530
|
Heilind Electronics | 2.5 APPLI-M 4CKT OP/EW WO/POL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000002792029
|
Sager | Headers & Wire Housings 2.50MM RAST IDT HSG 04P | 0 |
|
Buy Now |
Part Details for 0917160530
0917160530 CAD Models
0917160530 Part Data Attributes
|
0917160530
Molex
Buy Now
Datasheet
|
Compare Parts:
0917160530
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0917160530
This table gives cross-reference parts and alternative options found for 0917160530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0917160530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-56-0738 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0917160530 vs 14-56-0738 |
0009075047 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0917160530 vs 0009075047 |
76308-204LF | Dubox® 2.54mm, Board to Board Connector, 4 Positions,Single Row,Vertical,2.54mm pitch,Card Connector. | Amphenol Communications Solutions | 0917160530 vs 76308-204LF |
A-7674-A4D154A | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0917160530 vs A-7674-A4D154A |
0022433040 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 0917160530 vs 0022433040 |
A-7674-A4A502A | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0917160530 vs A-7674-A4A502A |
52147-0414 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Molex | 0917160530 vs 52147-0414 |
09-48-4042 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 0917160530 vs 09-48-4042 |
91716-0677 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0917160530 vs 91716-0677 |
0872800400 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0917160530 vs 0872800400 |