-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5939
|
Newark | Header Connector, pcb Mount, plug,28 Contacts, skt,0.1 Pitch, pc Tail Terminal Rohs Compliant: Yes |Harting 09170289622 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$2.8500 | Buy Now |
DISTI #
1195-7486-ND
|
DigiKey | CONN DIP HDR IDC 28POS VERT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$3.4388 / $6.2100 | Buy Now |
DISTI #
617-09-17-028-9622
|
Mouser Electronics | IC & Component Sockets 28P DIP SOLDER PINS RoHS: Compliant | 43 |
|
$3.6100 / $6.2100 | Buy Now |
DISTI #
70449129
|
RS | Right Angle Cable Mount IDC Connector Plug, 28 Way, 2 Row, 2.54mm Pitch | HARTING 09170289622 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9600 / $6.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$3.7100 | Buy Now |
DISTI #
HRT09170289622
|
Heilind Electronics | SEKIDC DIP CONNECTOR, 3.2MM TA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09170289622
|
TTI | IC & Component Sockets 28P DIP SOLDER PINS RoHS: Compliant pbFree: Pb-Free Min Qty: 45 Package Multiple: 45 Container: Each | Americas - 0 |
|
$3.9800 | Buy Now |
DISTI #
09170289622
|
TME | Connector: IDC transition, SEK, PIN: 28, THT, -40÷125°C, UL94V-0 Min Qty: 45 | 0 |
|
$4.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09170289622
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09170289622
HARTING Technology Group
DIP Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SOLDERED DIRECTLY TO THE BOARD | |
Body Breadth | 0.736 inch | |
Body Depth | 0.213 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.6 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 15.24 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09170289622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09170289622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3728-4002T | DIP Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | 3M Interconnect | 09170289622 vs 3728-4002T |
3728-4002T | 28 CONTACT(S), MALE, DIP CONNECTOR, IDC, PLUG | 3M Electronics | 09170289622 vs 3728-4002T |