Part Details for 0916278001 by Molex
Overview of 0916278001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0916278001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0916278001-ND
|
DigiKey | 10 CCT RAST PWR IDT CONN W/O LTC Min Qty: 1350 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0938 | Buy Now |
DISTI #
0916278001
|
Avnet Americas | Connector Power IDC Receptacle 10 Position 5mm IDT Right Angle Cable Mount 10 Terminal 1 Port Tray (Alt: 0916278001) Min Qty: 1350 Package Multiple: 1350 Lead time: 21 Weeks, 0 Days | 0 |
|
$1.7228 | Buy Now |
DISTI #
MOL91627-8001
|
Heilind Electronics | RAST PWR IDT CONN 5MM PITCH | Americas - 0 in Stock |
|
$1.8282 / $2.1339 | Buy Now |
Part Details for 0916278001
0916278001 CAD Models
0916278001 Part Data Attributes
|
0916278001
Molex
Buy Now
Datasheet
|
Compare Parts:
0916278001
Molex
Rectangular Power Connector, 10 Contact(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0916278001
This table gives cross-reference parts and alternative options found for 0916278001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0916278001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEH156F18-10-TA | Rectangular Power Connector, 10 Contact(s), Female, IDC Terminal | Panduit Corp | 0916278001 vs CEH156F18-10-TA |
HM4205E-S | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | 0916278001 vs HM4205E-S |
IPS1-105-01-S-D-VS | Rectangular Power Connector, 10 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 0916278001 vs IPS1-105-01-S-D-VS |
HM42050-P | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | Foxconn | 0916278001 vs HM42050-P |
0459841932 | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Molex | 0916278001 vs 0459841932 |
HM42053W | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | Foxconn | 0916278001 vs HM42053W |
IPBD-10-S | Rectangular Power Connector, 10 Contact(s), Female | Samtec Inc | 0916278001 vs IPBD-10-S |
HM42050-S | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | Foxconn | 0916278001 vs HM42050-S |
CTH156F18-10-D | Rectangular Power Connector, 10 Contact(s), Female, IDC Terminal | Panduit Corp | 0916278001 vs CTH156F18-10-D |
HM42053-PW | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal | Foxconn | 0916278001 vs HM42053-PW |