Part Details for 0916270501 by Molex
Overview of 0916270501 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0916270501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL91627-0501
|
Heilind Electronics | 2 CCT RAST PWR IDT CONN W/OEW/ | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0916270501
0916270501 CAD Models
0916270501 Part Data Attributes
|
0916270501
Molex
Buy Now
Datasheet
|
Compare Parts:
0916270501
Molex
Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0916270501
This table gives cross-reference parts and alternative options found for 0916270501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0916270501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
009090025111851 | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal | KYOCERA Corporation | 0916270501 vs 009090025111851 |
AFC-100-PC/2AWG | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal | Schaffner | 0916270501 vs AFC-100-PC/2AWG |
CEH156F18-2-T | Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal | Panduit Corp | 0916270501 vs CEH156F18-2-T |
0359410294 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0916270501 vs 0359410294 |
AFC-100-PE/5M | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | 0916270501 vs AFC-100-PE/5M |
AFC-100-PE/M25 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | 0916270501 vs AFC-100-PE/M25 |
10080594-2AD0024LF | Rectangular Power Connector, 2 Contact(s), Female, LEAD FREE | Amphenol FCi | 0916270501 vs 10080594-2AD0024LF |
35270-0290 | Rectangular Power Connector, 2 Contact(s), Female | Molex | 0916270501 vs 35270-0290 |
AFC-150-PE/M35 | Rectangular Power Connector, 2 Contact(s), Female | Schaffner | 0916270501 vs AFC-150-PE/M35 |
0351830217 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0916270501 vs 0351830217 |