-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09162083101 by HARTING Technology Group is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5060
|
Newark | Heavy Duty Insert, Rcpt, 108+Pe, 2.5Mm2, Product Range:Han Dd Hmc Series, Heavy Duty Connector Typ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4700 / $49.3400 | Buy Now |
DISTI #
1195-3768-ND
|
DigiKey | HAN 108DD-HMC-F-C Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3028 / $55.7700 | Buy Now |
DISTI #
617-09162083101
|
Mouser Electronics | Heavy Duty Power Connectors Han 108DD- HMC-F-c RoHS: Compliant | 42 |
|
$40.3000 / $57.1000 | Buy Now |
DISTI #
70407069
|
RS | Rectangular Socket Insert, 108+PE, 24B, 14-26AWG, Crimp, 250V, Han HMC Series | HARTING 09162083101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6200 / $55.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$39.9400 | Buy Now |
DISTI #
HRT09162083101
|
Heilind Electronics | HAN 108DD-HMC-F-C | Americas - 0 in Stock |
|
$45.4375 / $61.5000 | Buy Now |
DISTI #
09162083101
|
TTI | Heavy Duty Power Connectors Han 108DD- HMC-F-c RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 41 In Stock |
|
$51.2500 / $57.1100 | Buy Now |
DISTI #
09162083101
|
TME | Connector: HDC, contact insert, female, Han® HMC, PIN: 108, 108+PE Min Qty: 1 | 0 |
|
$30.5800 / $38.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09162083101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09162083101
HARTING Technology Group
Rectangular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984; UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.421 inch | |
Body Length | 4.37 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; IEC | |
Total Number of Contacts | 109 |