-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B3103
|
Newark | Rectangular Insert, Plug, 32B, 72+ Ground, Product Range:Han Dd Series, No. Of Contacts:73Contacts, Rectangular Shell Size:32B, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:10A, No. Of Rows:6Rohs Compliant: Yes |Harting 09160723011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1300 / $31.2100 | Buy Now |
DISTI #
1195-4446-ND
|
DigiKey | INSERT MALE 72POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$22.3412 / $30.1700 | Buy Now |
DISTI #
617-09160723011
|
Mouser Electronics | Heavy Duty Power Connectors MALE INSERT HAN 144DD CRIMP TERM RoHS: Compliant | 44 |
|
$21.7000 / $27.3400 | Buy Now |
DISTI #
70103989
|
RS | Rectangular Connector Insert, Wt 53.14 g, Male, 144 Contacts, Han DD Series | HARTING 09160723011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 38 |
|
$20.5900 / $28.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$21.0000 | Buy Now |
DISTI #
HRT09160723011
|
Heilind Electronics | HAN 72 DD-STI-C (73-144) | Americas - 5 in Stock |
|
$24.3281 / $32.3400 | Buy Now |
DISTI #
09160723011
|
TTI | Heavy Duty Power Connectors MALE INSERT HAN 144DD CRIMP TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$20.7200 / $26.8800 | Buy Now |
DISTI #
HRT09160723011
|
Interstate Connecting Components | HAN 72 DD-STI-C (73-144) | 1 |
|
$24.3281 / $32.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09160723011
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09160723011
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.331 inch | |
Body Depth | 1.323 inch | |
Body Length | 3.323 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 145 |