-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3282
|
Newark | Heavy Duty Insert, Rcpt, 6B, 55+Pe Pos, Product Range:Han Ddd Series, Heavy Duty Connector Type:Insert, No. Of Contacts:55+Pe Contacts, Rectangular Shell Size:6B, Gender:Receptacle, Current Rating:10A Rohs Compliant: Yes |Harting 09160552101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$21.8000 / $29.4200 | Buy Now |
DISTI #
1195-09160552101-ND
|
DigiKey | HAN 55DDD FEMALE CRIMP INSERT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0876 / $28.4800 | Buy Now |
DISTI #
617-09160552101
|
Mouser Electronics | Heavy Duty Power Connectors Han 55DDD FEMALE CRIMP INSERT RoHS: Compliant | 69 |
|
$19.0500 / $29.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.8000 | Buy Now |
DISTI #
HRT09160552101
|
Heilind Electronics | HAN 55DDD FEM CRMP INSRT | Americas - 0 in Stock |
|
$22.9375 / $30.4800 | Buy Now |
DISTI #
77796592
|
Verical | Conn Rectangular F 55Signal/1Ground POS Crimp ST Panel Mount Han® RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 12 |
|
$19.8873 / $23.1739 | Buy Now |
DISTI #
09160552101
|
TTI | Heavy Duty Power Connectors Han 55DDD FEMALE CRIMP INSERT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.4900 / $28.9900 | Buy Now |
DISTI #
09160552101
|
TME | Connector: HDC, contact insert, female, Han® DDD, PIN: 55, 55+PE Min Qty: 1 | 12 |
|
$15.7400 / $20.0400 | Buy Now |
DISTI #
3392385
|
element14 Asia-Pacific | HEAVY DUTY INSERT, RCPT, 6B, 55+PE POS RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$27.6035 / $34.0247 | Buy Now |
DISTI #
3392385
|
Farnell | HEAVY DUTY INSERT, RCPT, 6B, 55+PE POS RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 1 |
|
$23.3024 / $31.4482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09160552101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09160552101
HARTING Technology Group
Rectangular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984; UL | |
Body Breadth | 1.465 inch | |
Body Depth | 1.339 inch | |
Body Length | 2.008 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; IEC | |
Total Number of Contacts | 56 |