-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 42 Contact(s), Male, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F5333
|
Newark | Rectangular Han Insert, Plug 42 Position Crimp, Product Range:Heavy-Duty Han Series, Heavy Duty Connector Type:Insert, No. Of Contacts:42+Pe Contacts, Rectangular Shell Size:10B, Gender:Plug, Heavy Duty Contact Type:Crimp Pin Rohs Compliant: Yes |Harting 09160423001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 484 |
|
$20.2800 / $21.8300 | Buy Now |
DISTI #
1195-1639-ND
|
DigiKey | INSERT MALE 42POS+1GND CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
93 In Stock |
|
$18.9220 / $26.3200 | Buy Now |
DISTI #
617-09-16-042-3001
|
Mouser Electronics | Heavy Duty Power Connectors HAN DD 42P M CRIMP ORDER CONTACTS SEP RoHS: Compliant | 869 |
|
$19.3800 / $27.3700 | Buy Now |
DISTI #
70104567
|
RS | Rectangular Plug Insert, 42+PE, 10B, 14-26AWG, Crimp, 600V, 10A, Han DD Series | HARTING 09160423001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 9 |
|
$19.5700 / $27.1800 | Buy Now |
|
Future Electronics | HAN DD Series Size 10B 42 position Ground 10 AMP Male Insert RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$20.3000 / $21.3100 | Buy Now |
DISTI #
HRT09160423001
|
Heilind Electronics | HAN 42DD-STI-C | Americas - 3234 in Stock |
|
$21.5000 / $27.5200 | Buy Now |
DISTI #
77823644
|
Verical | Conn Rectangular M 42Power/1Ground POS Crimp ST Panel Mount Han DD® Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 54 |
|
$19.6027 / $23.1884 | Buy Now |
DISTI #
09160423001
|
TTI | Heavy Duty Power Connectors HAN DD 42P M CRIMP ORDER CONTACTS SEP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1023 In Stock |
|
$19.1500 / $26.2600 | Buy Now |
DISTI #
09160423001
|
TME | Connector: HDC, contact insert, male, Han® DD, PIN: 42, 42+PE, 10A Min Qty: 1 | 54 |
|
$15.8300 / $19.6900 | Buy Now |
DISTI #
HRT09160423001
|
Interstate Connecting Components | HAN 42DD-STI-C | 647 |
|
$21.5000 / $27.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09160423001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09160423001
HARTING Technology Group
Rectangular Connector, 42 Contact(s), Male, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPL. & M3X10 SCREWS | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 1.339 inch | |
Body Depth | 0.591 inch | |
Body Length | 2.52 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P42 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 4000VAC V | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 |