-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH8817
|
Newark | Han 40Dd Female Crimp Insert Rohs Compliant: Yes |Harting 09160403101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5500 / $23.6900 | Buy Now |
DISTI #
1195-8573-ND
|
DigiKey | HAN 40DD FEMALE CRIMP INSERT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
7 In Stock |
|
$16.4823 / $22.9300 | Buy Now |
DISTI #
617-09160403101
|
Mouser Electronics | Heavy Duty Power Connectors Han 40DD Female Crimp Insert RoHS: Compliant | 5 |
|
$15.3300 / $20.6600 | Buy Now |
DISTI #
71816442
|
RS | Rectangular Connector Insert, Wt 42.40 g, Female, 40 Contacts, Han DD Series | HARTING 09160403101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1900 / $22.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.9400 | Buy Now |
DISTI #
HRT09160403101
|
Heilind Electronics | HAN 40DD FEMALE CRIMP INSERT | Americas - 0 in Stock |
|
$18.4688 / $24.5400 | Buy Now |
DISTI #
77781401
|
Verical | Conn Rectangular F 40Signal/1Ground POS Crimp ST Panel Mount Han DD® RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 6 |
|
$15.7000 | Buy Now |
DISTI #
09160403101
|
TME | Connector: HDC, contact insert, female, Han® DD, PIN: 40, 40+PE Min Qty: 1 | 6 |
|
$12.2500 / $15.5800 | Buy Now |
DISTI #
3107087
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.2066 / $24.0189 | Buy Now |
DISTI #
3107087
|
Farnell | RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 3 Days Container: Each | 0 |
|
$18.1067 / $22.0761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09160403101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09160403101
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.898 inch | |
Body Depth | 0.898 inch | |
Body Length | 2.874 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 41 |